Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A08-LC-TT
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Type:
DIP Socket3792
Body Orientation:
Straight3768
Mounting:
Through Hole3783
Gender:
SKT3772
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 85 °C
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
A08LCTT
IN STOCK:
0
On Order:
7,500
can ship 8/22/24
50
can ship 9/9/24
Minimum Order:
240
Multiple:
60
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
240
$0.1898
$45.552
480
$0.1395
$66.960
960
$0.1239
$118.944
1,920
+
$0.0942
$180.864
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![A14-LC-TT](https://www.masterelectronics.com/images/parts/largeimages/10588404.jpg)
A14-LC-TT
Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
![JTN1AS-PA-F-DC12V](https://www.masterelectronics.com/images/parts/largeimages/10558181.jpg)
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
![A16-LC-TT](https://www.masterelectronics.com/images/parts/largeimages/10588409.jpg)
A16-LC-TT
Conn Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
![A24-LC-TT](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
A24-LC-TT
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
![22-15-3083](https://www.masterelectronics.com/images/parts/largeimages/11848614.jpg)
22-15-3083
Conn FFC/FPC Connector RCP 8 POS 2.54mm Solder RA Thru-Hole Tray