A-2004-2-4-LPS-N-R
Assmann WSW ComponentsConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-2004-2-4-LPS-N-R
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords:
A200424LPSNR
IN STOCK:
200
Ships today, if you order in
On Order:
4,000
can ship 1/16/25
Minimum Order:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$1.038
$25.950
250
$0.844
$211.000
500
$0.806
$403.000
2,000
$0.740
$1,480.000
4,000
$0.690
$2,760.000
6,000
$0.672
$4,032.000
8,000
$0.623
$4,984.000
10,000
+
$0.613
$6,130.000
CUSTOMERS
ALSO BOUGHT
27-9105
BNC Plug, 3 Piece Crimp, RG174,188 and 316
609-1430LF
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount
HTSW-103-08-G-S-RA
.100" High-Temp Terminal Strip
1658607-1
D Sub Connector - DB50 - 50 Contacts - Plug - IDC / IDT - DD - Amplimite HDF-20 Series - M...
SMH-103-02-T-S-TR