A-2004-2-4-LP/S-R
Assmann WSW ComponentsConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-2004-2-4-LP/S-R
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2070
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
-40 to 85 °C
The Assmann WSW Components part A-2004-2-4-LP/S-R is a high-quality, reliable RJ-45 connector designed for use in various electronic applications. With 8 positions and a pitch of 2.54mm, this connector offers reliable connectivity for data communication. It features a solder termination and a right angle design, making it easy to install and suitable for through-hole mounting. With 8 terminals and 1 port, this connector ensures efficient and secure connections for your networking needs. Trust Assmann WSW Components for superior quality and performance.
Search Keywords:
A200424LPSR
IN STOCK:
1,082
Can Ship immediately
On Order:
6,842
can ship 12/26/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
518
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$1.047
$26.175
100
$0.865
$86.500
250
$0.786
$196.500
518
$0.690
$357.420
1,035
$0.658
$681.030
1,553
$0.648
$1,006.344
2,070
+
$0.626
$1,295.820
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes