A-2014-2-4-R
Assmann WSW ComponentsConn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-2014-2-4-R
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2070
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
-40 to 85 °C
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords:
A201424R
IN STOCK:
5,188
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
518
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6481
$32.405
100
$0.6384
$63.840
250
$0.6288
$157.200
518
$0.6194
$320.849
1,035
$0.4650
$481.275
1,553
$0.4339
$673.847
2,070
+
$0.4252
$880.164