A-2014-2S-4-N
Assmann WSW ComponentsConn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-2014-2S-4-N
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4320
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
1.5 A
Operating Temperature:
-40 to 85 °C
The Assmann WSW Components part A-2014-2S-4-N is a high-quality RJ-45 connector designed for efficient and reliable network connections. This connector features 8 positions with a 2.54mm spacing for seamless integration into various electronic devices, and is easily soldered onto circuit boards with its through-hole design. With 8 terminals and 1 port, this connector ensures efficient data transmission and is essential for any network application. Trust in Assmann WSW Components for top-notch connectivity solutions.
Search Keywords:
A20142S4N
IN STOCK:
5,030
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1080
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$2.537
$63.425
250
$2.499
$624.750
500
$2.461
$1,230.500
1,080
$2.424
$2,617.920
2,160
$1.283
$2,771.280
3,240
$0.903
$2,925.720
4,320
+
$0.885
$3,823.200
Please Note:
Item may be subject to tariff fee if shipping within the United States