help desk software
DATA SHEET

A20-LC-TR

Assmann WSW Components

Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A20-LC-TR
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2400
Type:
IC Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 85 °C
Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
A20LCTR
IN STOCK: 5,181
Can Ship immediately
Manufacturer Stock:
448   can ship 12/9/24
Minimum Order:
100
Factory Lead-Time
20 Weeks can ship 4/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2636
$26.360
2,400
$0.2022
$485.280
4,800
$0.1992
$956.160
7,200
$0.1919
$1,381.680
9,600
$0.1891
$1,815.360
26,400
$0.1734
$4,577.760
50,400
$0.1605
$8,089.200
100,800 +
$0.1581
$15,936.480
Tools/3D Models
Product Guides