Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A28-LC-TR
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1700
28 Position Dual Row (2 x 14) 2.54 mm Open Frame IC Socket
Search Keywords:
A28LCTR
IN STOCK:
495
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3231
$32.310
500
$0.2710
$135.500
1,700
$0.2435
$413.950
3,400
$0.2398
$815.320
5,100
$0.2362
$1,204.620
8,500
$0.2151
$1,828.350
25,500
$0.1908
$4,865.400
51,000
+
$0.1879
$9,582.900
CUSTOMERS
ALSO BOUGHT
SSW-106-01-G-D
Board-To-Board Connector - Dual - 2.54 mm - 12 Contacts - Receptacle - Through Hole - 2 Ro...
32-650000-10
SOIC/SOJ to Dip Adapter - 32 Pin - 65000 Series - 0.050" (1.27mm) Pitch - FR4 Epoxy Glass.
SSW-113-01-S-D
Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch
SSW-112-01-G-D
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
68000-236HLF
Board-To-Board Connector - 0.100" (2.54mm) Pitch - 36 Contacts - Header - FCI BergStik II ...