Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-CCS-044-Z-SM
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
3014
Type:
Chip Carrier Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
1.27 mm
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-40 to 105 °C
Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD
Search Keywords:
ACCS044ZSM
IN STOCK:
3,782
Can Ship immediately
Minimum Order:
26
Multiple:
26
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
26
$1.061
$27.586
260
$0.832
$216.320
520
$0.742
$385.840
1,014
$0.656
$665.184
2,522
$0.592
$1,493.024
5,018
$0.586
$2,940.548
7,514
$0.580
$4,358.120
10,010
+
$0.574
$5,745.740
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2842/1-BL005
Hook-up Wire 28AWG 0.63mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
CD19FD272JO3F
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
227677-1
BNC PCB RT ANG JACK W/POST
7101P3YCQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rota...