Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-CCS-068-Z-SM
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3008
Type:
PLCC Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
1.27 mm
Number of Contacts:
68
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
1 A
Operating Temperature:
-40 to 105 °C
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords:
ACCS068ZSM
IN STOCK:
344
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
752
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.831
$45.775
250
$1.803
$450.750
500
$1.776
$888.000
752
$1.750
$1,316.000
1,504
$1.077
$1,619.808
2,256
$0.852
$1,922.112
3,008
+
$0.835
$2,511.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G6B-1174P-US-DC12
Power Relay 12VDC 8A SPST-NO(21.1x10x12.5)mm THT
MIC2981/82YN
Peripheral Source Driver Array - 8 Outputs - 5 V to 50 V supply - 50 V/500 mA out - PDIP -...
OA125AP-11-1TB
FAN AC 120X25 115V BALL, 75cfm
MBSS100-36-C_E
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
08170
Wire form fan guard - Bright nickel chrome plating - Fan size 120 mm – Color chrome - 08 ...