Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
ACOV-SUB-09MB30
RoHS:
Yes
HTS:
8473301180
COO:
CN
Supplier Standard Pack
50
Type:
Backshells1087
Shell Size:
91086
Angular Function:
1801072°
Operating Temperature:
-25 to 90 °C
Connector Type:
Connector D-Subminiature1075
Body Material:
Zinc Die Cast1073
Dimension:
32.2 x 42 x 14.5mm mm
Hood 180° 9 Shell Size Nickel Zinc Die Cast
Search Keywords:
ACOVSUB09MB30
IN STOCK:
155
Can Ship immediately
Manufacturer Stock:
50
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
43 Weeks
can ship
9/12/25
Quantity
Unit Price
Ext. Price
5
$6.12
$30.600
50
$4.97
$248.500
100
$4.75
$475.000
250
$4.54
$1,135.000
500
$4.07
$2,035.000
1,000
$3.67
$3,670.000
2,500
$3.58
$8,950.000
5,000
+
$3.52
$17,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
50079-8100
Contact SKT Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag
87456-5
10 MODIV HSG COMP DR .100CL
901-9511-1SF
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
51021-0900
Conn Housing F 9 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
901-9531-1SF
RF Connector SMA Right Angle Crimp Plug for RG-142 RG-55 RG-142 RG-223 RG-400 50 Ohm