A-DF-09-LL/Z
Assmann WSW ComponentsConn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-DF-09-LL/Z
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
N/A
Operating Temperature:
-55 to 105 °C
The Assmann WSW Components A-DF-09-LL/Z is a D-Subminiature connector featuring a solder cup termination for easy and reliable connections. This connector is designed with a 9 position configuration, making it suitable for a variety of applications. With a panel mount design, it can be securely fastened to a surface for a stable connection. The connector has 9 terminals and 1 port, ensuring efficient and organized wiring. Whether you need to create a data link, transmit signals, or control devices, the A-DF-09-LL/Z is a reliable choice for your connectivity needs.
Search Keywords:
ADF09LLZ
IN STOCK:
5,107
Can Ship immediately
Manufacturer Stock:
25,700
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
50
$0.3950
$19.750
500
$0.2934
$146.700
1,000
$0.2507
$250.700
5,000
+
$0.2365
$1,182.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
66597-2
III+ PIN,18-14,30AU/FL,STRIP
465195-1
Extraction Tool For Amp Leaf Series Contacts - 0.171" L x 0.375" (9.53mm) W - Black.
1375820-5
CST-100 II HOUSING 5 POS
60445-2
Fork / Spade Tongue Terminal - 24 AWG - 20 AWG - 0.6 mm² - M3.5 - #6.
794617-4
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)