help desk software
DATA SHEET

A-DFF09LPXX-III-R

Assmann WSW Components

Conn D-Subminiature SKT 9 POS IDT RA Cable Mount 9 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-DFF09LPXX-III-R
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
N/A
Number of Contacts:
9
Contact Plating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature SKT 9 POS IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords:
ADFF09LPXXIIIR
  This product is not in stock and cannot be back-ordered
Minimum Order:
44
RECOMMENDED REPLACEMENT
A-DFF-09LPIII/Z
A-DFF-09LPIII/Z
VIEW PRODUCT
Tools/3D Models
Product Guides