A-DSF-25LPIII/Z
Assmann WSW ComponentsConn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-DSF-25LPIII/Z
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1008
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
IDT
Shell Size:
B
Number of Contacts:
25
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords:
ADSF25LPIIIZ
IN STOCK:
282
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
252
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
50
$2.89
$144.500
100
$2.85
$285.000
252
$2.81
$708.120
504
$1.73
$871.920
756
$1.37
$1,035.720
1,008
+
$1.34
$1,350.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DB25-SL-25
Connector D-Sub Receptacle 25Pos Right Angle Solder Cup - Tray
2-1761608-6
IDC LOW PRO HDR 16P VERT SHT L
3-1761713-3
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package
73171-1900
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Bag
AWP-10-7240-T
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount