help desk software
DATA SHEET

AFFC-050-20-153-11

Assmann WSW Components

CABLE FFC 20POS 0.50MM 6"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AFFC-050-20-153-11
RoHS:
Yes
HTS:
8544493080
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Cable Length:
0.152 m
CABLE FFC 20POS 0.50MM 6"
Search Keywords:
AFFC0502015311
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$2.57
$1,285.000
1,000
$1.58
$1,580.000
1,500
$1.25
$1,875.000
2,000 +
$1.23
$2,460.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models