Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-FT-09
RoHS:
Yes
HTS:
8538908180
COO:
CN
Supplier Standard Pack
2000
Type:
Backshells
The Assmann WSW Components part A-FT-09 is a high-quality 180° E shell size hood made of durable thermoplastic. This product is designed to provide reliable protection and secure connection for your electronic components. It is a versatile solution for various applications requiring a sturdy hood with a 180° angle. Trust Assmann WSW Components for dependable and well-crafted electronic components.
Search Keywords:
AFT09
IN STOCK:
1,051
Can Ship immediately
On Order:
1,500
can ship 12/5/24
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.112
$27.800
250
$0.903
$225.750
500
$0.863
$431.500
2,000
$0.792
$1,584.000
4,000
$0.780
$3,120.000
6,000
$0.768
$4,608.000
8,000
$0.757
$6,056.000
10,000
+
$0.745
$7,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967630-1
FLA STEGEHZ
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
A-DF-09-LL/Z
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
AFB1224H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm
AT-K-26-6-B/1000
Flat Cable Polypropylene 6Conductors 26AWG Black 304.8m Reel