help desk software
DATA SHEET

AK135-2

Assmann WSW Components

Cable Assembly Serial 2m D-Sub to D-Sub 25 to 25 POS M-F .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK135-2
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Cable Type:
Serial
Gender:
M-F
Wire Size:
N/A
Cable Length:
2 m
The Assmann WSW Components part AK135-2 is a cable assembly designed for serial communication. This 2-meter long cable features a D-Sub connector on one end and a D-Sub connector on the other end, both with 25 pins. The cable is male to female, allowing for easy connection and extension between devices with a 25-pin D-Sub interface. With its durable construction and reliable performance, this cable assembly is an ideal choice for various applications that require secure and dependable serial connectivity.
Search Keywords:
AK1352
IN STOCK: 561
Ships today, if you order in
On Order:
115   can ship 12/19/24 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$26.88
$134.400
25
$26.48
$662.000
50
$26.08
$1,304.000
100
$25.69
$2,569.000
150
$25.31
$3,796.500
300
$13.40
$4,020.000
450
$9.43
$4,243.500
600 +
$9.24
$5,544.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides