AK143-3
Assmann WSW ComponentsCable Assembly Modem 3m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK143-3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
The AK143-3 by Assmann WSW Components is a high-quality cable assembly designed specifically for modems. Measuring 3m in length, this cable is constructed using 28AWG wires and features a D-Subminiature connector on one end and a D-Subminiature 9 to 9 POS connector on the other end, both in a female-to-female configuration. This cable is perfect for connecting modems to computers or other compatible devices, ensuring seamless and reliable data transmission. Each cable comes packaged in a convenient and durable bag, providing easy storage and protection when not in use. Purchase the AK143-3 cable assembly from Assmann WSW Components today and enjoy a hassle-free modem connection experience.
Search Keywords:
AK1433
IN STOCK:
575
Can Ship immediately
On Order:
500
can ship 12/19/24
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.753
$33.765
25
$5.193
$129.825
100
$5.034
$503.400
250
$4.984
$1,246.000
500
$4.934
$2,467.000
1,000
$4.653
$4,653.000
2,500
$4.607
$11,517.500
5,000
+
$4.561
$22,805.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2153H-BLK-C3
Mains Power Cord - Mains Plug - Brazil to IEC-320-C13 - 10 A - 250 VAC - 2.44m Length - Bl...
AK182-3
Cable Assembly Serial 3m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Solder-Sold...
A-MCUP-80020
Cable Assembly UTP Patch Cord 2m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
CCA001A
Cable Clamp -
0461164281
Snap On Free Hanging Ferrite Core - 230Ohm @ 100MHz - ID 0.260" Dia (6.60mm) - OD 0.788" W...