AK152-2
Assmann WSW ComponentsCable Assembly Serial 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK152-2
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
The Assmann WSW Components AK152-2 is a high-quality cable assembly designed for serial communication applications. With a length of 2 meters, this cable is ideal for connecting D-Subminiature devices with 9 to 9 POS configurations. The cable is constructed with 28AWG wire for optimal signal transmission and high durability. Each end of the cable features a female D-Subminiature connector, allowing for a secure and reliable connection. This cable assembly comes packaged in a convenient bag for easy storage and transportation. Trust the Assmann WSW Components AK152-2 for your serial communication needs.
Search Keywords:
AK1522
IN STOCK:
693
Ships today, if you order in
On Order:
600
can ship 4/17/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$9.96
$49.800
25
$7.27
$181.750
100
$6.41
$641.000
250
$5.61
$1,402.500
600
$5.24
$3,144.000
1,200
$5.07
$6,084.000
3,000
$4.99
$14,970.000
5,400
+
$4.92
$26,568.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1729021
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
1-406525-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
1551KGY
grey plastic enclosure
1201578
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gr...
1729128
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...