Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK500-OE-7-1
RoHS:
Yes
HTS:
8544429090
COO:
TW
Supplier Standard Pack
600
Cable Type:
Power
Gender:
M
Wire Size:
18 AWG
Cable Length:
1 m
Cable Assembly Power 1m 18AWG Power 3 POS M
Search Keywords:
AK500OE71
IN STOCK:
365
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$5.33
$53.300
25
$5.25
$131.250
50
$5.17
$258.500
100
$5.09
$509.000
150
$5.01
$751.500
300
$3.08
$924.000
450
$2.44
$1,098.000
600
+
$2.39
$1,434.000
Product Guides