AK500-OE-9-2
Assmann WSW ComponentsCable Assembly AC Power 2m C13 3 POS F Crimp-Crimp 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK500-OE-9-2
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
600
Cable Length:
2 m
The Assmann WSW Components AK500-OE-9-2 is a high-quality cable assembly designed for AC power applications. It features a 2-meter length and is equipped with a C13 connector that can securely connect to power outlets. The cable supports a 3-position interface and is constructed with crimp-crimp 18AWG wires for optimal signal transmission and durability. Whether for home or office use, this cable assembly ensures a reliable and safe power connection.
Search Keywords:
AK500OE92
IN STOCK:
891
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.60
$43.000
25
$6.27
$156.750
100
$5.52
$552.000
250
$4.83
$1,207.500
600
$4.51
$2,706.000
1,200
$4.36
$5,232.000
3,000
$4.30
$12,900.000
5,400
+
$4.23
$22,842.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1478763-5
METAL BACKSHELL 25 WAY 45 DE
CMC1-2
Terminal Block Connector - 3 Position - Feed Through - Gray - 10-22 AWG - 35A - 600V - 6mm...
919-107J-51SX
RF Connector MCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm
206226-1
Circular Connector - CPC Series 3 - Cable Mount Plug - 7 Contacts - Crimp Pin - Contacts N...
KT0012
Connector Accessories Retaining Clip Straight Stainless Steel Nickel