AK670/2-3-BLACK
Assmann WSW ComponentsCable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS PL-PL 28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK670/2-3-BLACK
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Cable Type:
UL 2725
Cable Length:
3 m
The ASSMANN WSW COMPONENTS AK670/2-3-BLACK is a high-quality cable assembly designed for USB connections. This cable features a length of 3 meters and connections between USB Type A to USB Type A, with a 4 to 4 POS PL-PL configuration and 28AWG wire gauge. It is ideal for connecting devices that require a reliable and fast USB connection, delivering exceptional performance and durability for various applications.
Search Keywords:
AK67023BLACK
IN STOCK:
552
Can Ship immediately
On Order:
204
can ship 1/23/25
Minimum Order:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
10
$3.407
$34.070
400
$2.708
$1,083.200
800
$2.472
$1,977.600
1,600
+
$2.198
$3,516.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DB25-SL-25
Connector D-Sub Receptacle 25Pos Right Angle Solder Cup - Tray
2-1761608-6
IDC LOW PRO HDR 16P VERT SHT L
3-1761713-3
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package
394-2AB
Heat Sink - Top Mount - Bolt On - Rectangular - Fins - 5.5" (139.70mm) L x 5.0" (127.00mm)...
ESMQ451VSN561MR50S
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 2820mA 2000h 85°C