AK672/2-1
Assmann WSW ComponentsCable Assembly USB 1m USB Type A to USB Type B 4 to 4 POS PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK672/2-1
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
480
Cable Length:
1 m
Cable Type:
USB
The Assmann WSW Components part AK672/2-1 is a high-quality cable assembly designed for USB connections. It features a length of 1 meter and utilizes a USB Type A connector on one end, and a USB Type B connector on the other end. The cable consists of 4 POS PL-PL connections, allowing for seamless data transfer and reliable performance. This versatile cable is suitable for various applications that require a dependable USB connection, ensuring quick and efficient data transmission.
Search Keywords:
AK67221
IN STOCK:
1,607
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.462
$36.550
100
$1.226
$122.600
480
$1.134
$544.320
960
$1.086
$1,042.560
1,440
$1.041
$1,499.040
2,880
$1.025
$2,952.000
5,280
$1.010
$5,332.800
7,680
+
$0.995
$7,641.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ164-2CT-24D
Mini Power Relay 24VDC coil DPDT
5473C-SL001
Multi-Pair Cable - 6 (3 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V -...
F2213/16-BK005
FIT-221 3/16" BLACK - 30.48m (100ft)/Pkg
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
BU-2929-M-10-0
Black Unshrouded Banana Plug on Both Ends 10" 18G Black Silicone