AK672/2-1-BLACK
Assmann WSW ComponentsCable Assembly USB 1m 28AWG USB Type A to USB Type B 4 to 4 POS M-M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK672/2-1-BLACK
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Cable Type:
USB
Cable Length:
1 m
The Assmann WSW Components AK672/2-1-BLACK is a high-quality cable assembly designed for USB connections. With a length of 1 meter, this cable allows for convenient and flexible placement of your USB devices. It features a 28AWG wire gauge, ensuring reliable and fast data transfer rates. The cable is equipped with a USB Type A connector on one end and a USB Type B connector on the other, providing compatibility with various USB devices. The cable assembly is designed with a 4 to 4 POS M-M configuration, allowing for a direct male-to-male connection. Its robust construction and black color make it a durable and attractive choice for any USB application.
Search Keywords:
AK67221BLACK
IN STOCK:
1,047
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.462
$36.550
200
$1.188
$237.600
400
$1.134
$453.600
600
$1.117
$670.200
1,000
$1.086
$1,086.000
2,600
$1.041
$2,706.600
5,000
$1.013
$5,065.000
7,600
+
$0.998
$7,584.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AK670/2-1-BLACK
Cable Assembly USB 1m USB Type A to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG
1222550000
Connector Adapter - USB-A (USB TYPE-A) Receptacle To USB-B (USB TYPE-B) Receptacle - USB 2...
796112-1
CPC 17-3 RCPT ASY,REV SEX
64568005
Guide Rail - Accessory Type - PC - 160 mm Board Depth - 2 mm Groove Width - Polycarbonate ...