AK672/2-3
Assmann WSW ComponentsCable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK672/2-3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Cable Type:
UL 2725
Cable Length:
2 m
The Assmann WSW Components part AK672/2-3 is a high-quality cable assembly designed for USB connectivity. With a length of 3 meters, this cable provides ample flexibility for connecting USB devices over a significant distance. Featuring USB 2.0 Type A and Type B connectors, this cable allows you to easily connect peripherals such as printers, scanners, and external hard drives to your computer or laptop. The cable has a 4 to 4 POS configuration, meaning it supports a reliable and high-speed data transfer between devices.Built with durable materials, this cable assembly ensures long-lasting performance. It features a combination of 24AWG and 28AWG wire gauge, providing optimal conductivity and signal integrity for seamless data transmission.Whether you need to connect devices in your home office or professional workspace, the Assmann WSW Components AK672/2-3 cable assembly offers a reliable and secure solution for USB connectivity.
Search Keywords:
AK67223
IN STOCK:
83
Can Ship immediately
On Order:
983
can ship 12/26/24
1,000
can ship 1/16/25
Minimum Order:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$5.50
$55.000
50
$3.43
$171.500
300
$2.83
$849.000
500
$2.59
$1,295.000
1,000
$2.42
$2,420.000
2,500
$2.22
$5,550.000
5,000
$2.19
$10,950.000
7,500
+
$2.15
$16,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-141
Barrier Block - 2 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
301-1A-C-R1-U03-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPST
XW1E-BV411M-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
T30R0M4
Cable Tie - 6" Long - UL Rated - 30lb Tensile Strength - PA66 - Black - 1000/pkg.
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...