help desk software
DATA SHEET

AK67321-0.5-R

Assmann WSW Components

Cable Assembly USB 0.5m 28AWG USB Type A to USB Type A 5 to 5 POS M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK67321-0.5-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
USB
Cable Length:
0.5 m
Life Cycle:
Discontinued & Replaced
Cable Assembly USB 0.5m 28AWG USB Type A to USB Type A 5 to 5 POS M-M
Search Keywords:
AK6732105R
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.093
$5.093
10
$4.630
$46.300
25
$4.120
$103.000
75
$3.920
$294.000
150
$2.940
$441.000
225
$2.610
$587.250
300 +
$2.560
$768.000
RECOMMENDED REPLACEMENT
AK67321-0.5
AK67321-0.5
VIEW PRODUCT
Tools/3D Models
Product Guides