Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK67321-2-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
USB
Cable Length:
2 m
Life Cycle:
Discontinued & Replaced
Cable Assembly USB 2m 28AWG Micro USB Type A to USB Type A M-M
Search Keywords:
AK673212R
This product is discontinued, but still in stock
IN STOCK:
160
Can Ship immediately
Minimum Order:
14
Quantity
Unit Price
Ext. Price
14
$9.64
$134.960
25
$6.12
$153.000
100
$2.99
$299.000
200
$2.79
$558.000
1,000
$2.66
$2,660.000
2,000
+
$2.49
$4,980.000
Product Guides