Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK673-OE
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
500
Cable Length:
2 m
Cable Type:
USB
Cable Assembly USB 2m 28AWG USB Type B 4 POS PL
Search Keywords:
AK673OE
IN STOCK:
0
Manufacturer Stock:
41
can ship
12/9/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$3.894
$3.894
125
$3.540
$442.500
250
$2.650
$662.500
375
$2.480
$930.000
500
+
$2.430
$1,215.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides