help desk software
DATA SHEET

AK673-OE-R

Assmann WSW Components

Cable Assembly USB 2m 28AWG USB Type B 4 POS PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK673-OE-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
2 m
Cable Type:
USB
Life Cycle:
Discontinued & Replaced
Cable Assembly USB 2m 28AWG USB Type B 4 POS PL
Search Keywords:
AK673OER
  This product is discontinued, but still in stock
IN STOCK: 159
Ships today, if you order in
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.92
$138.400
25
$4.39
$109.750
100
$2.14
$214.000
200
$2.00
$400.000
1,000
$1.87
$1,870.000
2,000 +
$1.79
$3,580.000
RECOMMENDED REPLACEMENT
AK673-OE
AK673-OE
VIEW PRODUCT
Tools/3D Models
Product Guides