AK67421-0.5
Assmann WSW ComponentsCable Assembly USB 0.5m Micro USB Type B to USB Type A 5 to 4 POS M-M Crimp-Crimp 28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK67421-0.5
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Cable Type:
UL 2725
Cable Length:
0.5 m
The AK67421-0.5 is a high-quality cable assembly by Assmann WSW Components. This 0.5m cable features a Micro USB Type B connector on one end and a USB Type A connector on the other, making it perfect for connecting devices with these specific ports. The cable has a 5 to 4 positional pin configuration and a Crimp-Crimp design, ensuring a secure and reliable connection. With a 28AWG wire gauge, this cable assembly is capable of delivering fast data transfer speeds. Whether for charging, syncing, or data transfer, the AK67421-0.5 is an excellent choice for various applications.
Search Keywords:
AK6742105
IN STOCK:
0
On Order:
1,565
can ship 3/13/25
Minimum Order:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
10
$3.371
$33.710
30
$3.165
$94.950
50
$3.092
$154.600
100
$2.733
$273.300
300
$2.502
$750.600
1,000
$2.021
$2,021.000
3,000
+
$1.949
$5,847.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides