AK67421-2
Assmann WSW ComponentsCable Assembly USB 2m Micro USB Type B to USB Type A 5 to 4 POS M-M 28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK67421-2
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Cable Length:
2 m
Cable Type:
UL 2725
This cable assembly, part number AK67421-2 by ASSMANN WSW COMPONENTS, features a 2m long cable with a Micro USB Type B connector on one end and a USB Type A 5 to 4 POS connector on the other end. The cable is M-M (male to male) and constructed with 28AWG wire for reliable data transfer. Perfect for connecting devices with different USB interfaces, this cable ensures a stable and efficient connection for your electronic devices.
Search Keywords:
AK674212
IN STOCK:
525
Can Ship immediately
On Order:
1,000
can ship 1/16/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$6.28
$31.400
25
$6.18
$154.500
50
$6.09
$304.500
125
$6.00
$750.000
250
$3.69
$922.500
375
$2.92
$1,095.000
500
+
$2.86
$1,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
30-9530
SLIM GENDER CHANGER DB9 F/F
170-050-173L000
Male D-Sub 50 Position Crimp And Poke
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
3561-2
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
108-1083-001
Black Assembly, Banana Plug Round Body, Solder/Solderless