AK67421-3
Assmann WSW ComponentsCable Assembly USB 3m 28AWG USB Type B to USB Type A 5 to 5 POS M-M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK67421-3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Cable Type:
USB
Cable Length:
3 m
The Assmann WSW Components part AK67421-3 is a high-quality cable assembly designed specifically for USB connections. With a length of 3 meters, this cable provides ample length for connecting devices without being too long and creating unnecessary clutter.Featuring a 28AWG wire gauge, this cable ensures fast and reliable data transfer rates, making it ideal for applications that require high-speed data transmission. The cable assembly has a USB Type B connector on one end and a USB Type A connector on the other, allowing it to connect devices with ease.The cable assembly utilizes a male-to-male configuration, meaning it can establish a direct connection between two devices, eliminating the need for additional adapters or converters. This makes it especially convenient for various applications, including computer peripherals, data transfer between devices, and more.The AK67421-3 cable assembly from Assmann WSW Components is built with durability in mind. Its robust construction ensures long-lasting performance, even under heavy use. Plus, its sleek and compact design allows for easy handling and storage.Whether you need to connect your printer to your computer, transfer data between devices, or any other application that requires a USB connection, the AK67421-3 cable assembly is a reliable and versatile solution. Trust Assmann WSW Components for top-quality components that deliver excellent performance and value.
Search Keywords:
AK674213
IN STOCK:
247
Ships today, if you order in
On Order:
1,000
can ship 3/6/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
25
$7.40
$185.000
50
$7.29
$364.500
125
$7.18
$897.500
250
$4.42
$1,105.000
375
$3.50
$1,312.500
500
+
$3.43
$1,715.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides