help desk software
DATA SHEET

AK-AV100

Assmann WSW Components

Cable Assembly Audio 3m 3.5mm Stereo to 3.5mm Stereo F-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AK-AV100
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1050
Cable Length:
1.5 m
Cable Type:
Audio
Cable Assembly Audio 3m 3.5mm Stereo to 3.5mm Stereo F-PL
Search Keywords:
AKAV100
IN STOCK: 0
MOQ for out of Stock Qty:
263
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
263
$3.77
$991.510
525
$2.32
$1,218.000
788
$1.84
$1,449.920
1,050 +
$1.80
$1,890.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
AK-AV100-R
AK-AV100-R
VIEW PRODUCT
Tools/3D Models
Product Guides