Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AKSPLTZ-BLACK
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30000
Type:
Mini Jumper
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Operating Temperature:
-40 to 105 °C
Conn Mini Jumper F 2 POS 2.54mm ST Cable Mount
Search Keywords:
AKSPLTZBLACK
IN STOCK:
10,763
Can Ship immediately
Manufacturer Stock:
6,000
can ship
12/9/24
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
7500
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
500
$0.0607
$30.350
2,500
$0.0598
$149.500
5,000
$0.0589
$294.500
7,500
$0.0580
$435.000
15,000
$0.0435
$652.500
22,500
$0.0406
$913.500
30,000
+
$0.0398
$1,194.000
Product Guides