help desk software
DATA SHEET

A-LED8-1ABAS-MR7-1

Assmann WSW Components

LED Panel Mount Indicator Bi-Color Green/Red 16500mcd/3000mcd 2-Pin Tray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-LED8-1ABAS-MR7-1
RoHS:
Yes
HTS:
8541402000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Mounting:
Panel
Dimension:
37.8 mm
Type:
Bi-Color
Maximum Forward Voltage per Color:
3.8/2.6 V
Color:
Green/Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
16500(Max),3000(Max) mcd
Viewing Angle:
N/A
Maximum Forward Current:
20/35 mA
The Assmann WSW Components part A-LED8-1ABAS-MR7-1 is a high-quality LED panel mount indicator that is designed for easy installation and reliable performance. This Bi-Color LED indicator features a vibrant Green and Red light that allows for clear visual indication. With a brightness of 16500mcd for the Green light and 3000mcd for the Red light, this indicator provides excellent visibility even in low light conditions. It is a 2-pin tray-mounted component, making it convenient for circuit board assembly and integration into various electronic devices. Trust Assmann WSW Components for top-notch quality and performance when it comes to LED indicators.
Search Keywords:
ALED81ABASMR71
IN STOCK: 675
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.79
$83.950
25
$13.63
$340.750
50
$10.82
$541.000
100
$10.30
$1,030.000
250
$9.88
$2,470.000
500
$9.68
$4,840.000
1,000 +
$9.54
$9,540.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides