Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-LED8-1RBAS-MR7-1
RoHS:
Yes
HTS:
8541402000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Led 5MM Red Pnl Mnt Water Proof
Search Keywords:
ALED81RBASMR71
IN STOCK:
62
Can Ship immediately
Manufacturer Stock:
400
can ship
12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$23.03
$115.150
50
$22.68
$1,134.000
100
$22.34
$2,234.000
300
$22.01
$6,603.000
600
$11.61
$6,966.000
900
$7.99
$7,191.000
1,200
+
$7.83
$9,396.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
A-LED8-1ABAS-MR7-1
LED Panel Mount Indicator Bi-Color Green/Red 16500mcd/3000mcd 2-Pin Tray
DCCM15S6E5-18.0BN
Micro-d Skt 15POS Wire Lead 18"
A-LED8-1GBAS-MR7-1
LED/Waterproof 5.0mm THT 2 Pins
A-LED8-1GAAS-MR7-1
Led 3MM Grn Pnl Mnt Water Proof
44-7068-0000
Bar Solder - Lead Free - Sn96.5Ag3Cu0.5 (96.5/3/0.5) - 423 to 424°F (217 to 218°C) Melting...