help desk software
DATA SHEET

A-MCSP-80010/B

Assmann WSW Components

Ethernet Patch Cable - Cat5e - Blue - 1.0m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCSP-80010/B
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Cable Type:
FTP Patch Cord
Gender:
PL-PL
Wire Size:
26 AWG
Cable Length:
1 m
Operating Temperature:
N/A
Ethernet Patch Cable - Cat5e - Blue - 1.0m
Search Keywords:
AMCSP80010B
IN STOCK: 359
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.78
$37.800
50
$3.09
$154.500
200
$2.79
$558.000
400
$2.55
$1,020.000
600
$2.46
$1,476.000
1,000
$2.20
$2,200.000
2,600
$2.10
$5,460.000
5,000 +
$2.07
$10,350.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models