A-MCSP-80020/B
Assmann WSW ComponentsEthernet Patch Cable - Cat5e - Blue - 2.0m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCSP-80020/B
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
130
Cable Type:
FTP Patch Cord
Cable Length:
2 m
The Assmann WSW Components A-MCSP-80020/B Ethernet Patch Cable is a high-quality Cat5e cable designed for connecting devices to a network. With a vibrant blue color, this 2.0m cable offers a reliable and fast connection. Its durable construction ensures long-lasting performance, making it perfect for both home and professional use. Upgrade your network setup with this dependable Ethernet patch cable that delivers exceptional data transfer speeds and reliable connectivity.
Search Keywords:
AMCSP80020B
IN STOCK:
581
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$3.85
$19.250
50
$3.23
$161.500
130
$2.99
$388.700
260
$2.90
$754.000
520
$2.74
$1,424.800
1,040
$2.70
$2,808.000
2,600
$2.60
$6,760.000
5,070
+
$2.43
$12,320.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
205842-1
Circular Connector - CPC Series 2 - Cable Mount Plug - 63 Contacts - Thermoplastic Body.
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
5227726-2
ISOLATED BNC SOLDER JACK ASSY
557-1505-203F
557 LED PMI 0.687" Flat, Red, 24 VDC, Watertight
P580-010
DisplayPort to DisplayPort Cable 4K with Latches (M/M), 4K x 2K (3840 x 2160) @ 60 Hz, 10 ...