Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCSP-80020/R
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
130
Cable Length:
2 m
Cable Type:
FTP Patch Cord
Ethernet Patch Cable - Cat5e - Red - 2.0m
Search Keywords:
AMCSP80020R
IN STOCK:
12
Ships today, if you order in
On Order:
1,000
can ship 4/17/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$3.85
$19.250
50
$3.23
$161.500
130
$2.99
$388.700
260
$2.90
$754.000
520
$2.74
$1,424.800
1,040
$2.70
$2,808.000
2,600
$2.60
$6,760.000
5,070
+
$2.43
$12,320.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
H2X4LG6
Wiring Duct ONLY, Wide Slot, Hinged Cover - Lt Gray - 2"W x 4"H - 6' Length - LF PVC
T92S7A22-24
High Power PCB Relay - 2 form A (2 NO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...
300XBXC1-24D
Electromechanical Relay 24VDC 300Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
AGN20012
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
FN2020-20-08
Power Line Filter - 20 A - 250 VAC - EMI - RFI - Bolt & Nut - 600 µH - 0.15 µF.