A-MCSP-80030
Assmann WSW ComponentsEthernet Patch Cable - Cat5e - Grey - 3.0m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCSP-80030
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Cable Length:
3 m
Cable Type:
FTP Patch Cord
The A-MCSP-80030 Ethernet Patch Cable by ASSMANN WSW COMPONENTS is a high-quality Cat5e cable in a sleek grey color, perfect for connecting your devices to a network. This 3.0m long cable ensures stable and reliable data transfers, making it an essential tool for any Ethernet setup.
Search Keywords:
AMCSP80030
IN STOCK:
0
On Order:
797
can ship 12/5/24
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.35
$56.750
50
$5.80
$290.000
100
$5.38
$538.000
250
$4.69
$1,172.500
500
$4.37
$2,185.000
1,000
$4.09
$4,090.000
2,500
$3.83
$9,575.000
5,000
+
$3.77
$18,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1658612-3
15 POS HDF RCPT, MS, LEAD FREE
622-1641LF
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
WM2019-09-02
Black Steel Wall Mount Enclosure
15CS1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
1897458
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross sectio...