A-MCSSP60005
Assmann WSW ComponentsCable Assembly Cat 6 SSTP 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCSSP60005
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
340
Cable Length:
0.5 m
Cable Type:
Cat 6 SSTP
The Assmann WSW Components part A-MCSSP60005 is a high-quality cable assembly designed for reliable data transmission. This cable assembly features a Cat 6 SSTP design, ensuring excellent performance and protection against electromagnetic interference. With a length of 0.5m and 26AWG thickness, it is a perfect solution for connecting devices over short distances. The cable assembly is equipped with RJ-45 connectors on both ends, allowing for secure and snug connections. It supports 8 to 8 POS PL-PL connectivity, making it compatible with a wide range of networking applications. Trust in Assmann WSW Components for your cabling needs, and experience top-level performance and durability.
Search Keywords:
AMCSSP60005
Possible Replacement options available. See Alternatives
IN STOCK:
679
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$4.36
$21.800
50
$3.54
$177.000
100
$3.49
$349.000
340
$3.24
$1,101.600
680
$3.10
$2,108.000
1,020
$3.06
$3,121.200
2,720
$2.94
$7,996.800
5,100
+
$2.71
$13,821.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5855-BK005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper Black 600VAC - 30.48m (100ft)/Spool
1445535-1
PLUG,8-2,LG INS,STD KEY
5855-RD005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Red - 600V Bulk - 30.48m (100ft)/Spool
17850-GRY-C3
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
BM3RSB-1P6
Soft Starter 1.6A 0.4kW 50Hz/60Hz DIN Rail