A-MCSSP60030/R
Assmann WSW ComponentsCable Assembly Cat 6 SSTP 3m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCSSP60030/R
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Cable Type:
Cat 6 SSTP
Cable Length:
3 m
The Assmann WSW Components part A-MCSSP60030/R is a high-quality cable assembly designed for Cat 6 SSTP applications. With a length of 3 meters, this cable assembly features a robust construction with 26AWG wire gauge. It is equipped with durable RJ-45 connectors on both ends, allowing for seamless connectivity between devices. The 8 to 8 POS configuration ensures reliable and efficient data transmission. Perfect for networking setups, this cable assembly is capable of supporting high-speed data transfer while maintaining exceptional signal integrity.
Search Keywords:
AMCSSP60030R
IN STOCK:
85
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$9.33
$46.650
25
$8.46
$211.500
80
$8.08
$646.400
160
$7.73
$1,236.800
320
$7.42
$2,374.400
560
$7.22
$4,043.200
1,040
+
$7.11
$7,394.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides