A-MCUP-80010
Assmann WSW ComponentsCable Assembly Cat 5e UTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCUP-80010
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
300
Cable Type:
UTP Patch Cord
Cable Length:
1 m
The Assmann WSW Components part A-MCUP-80010 is a high-quality cable assembly that is designed for professional networking applications. This cable assembly is made using Cat 5e UTP (Unshielded Twisted Pair) cable with a length of 1 meter and features 26AWG (American Wire Gauge) conductors. The cable assembly comes with RJ-45 connectors on both ends, allowing for easy and secure connections. The connectors have 8 to 8 positions, making them compatible with various network devices and equipment. Designed to provide reliable and consistent performance, this cable assembly is perfect for use in data centers, offices, and other networking environments where high-speed and dependable connections are required. The cable assembly is packaged in a convenient bag, ensuring protection during transportation and storage. With its durable construction and excellent signal integrity, the Assmann WSW Components A-MCUP-80010 cable assembly is the ideal choice for your networking needs.
Search Keywords:
AMCUP80010
IN STOCK:
475
Can Ship immediately
Manufacturer Stock:
3,019
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
10
$2.51
$25.100
100
$2.07
$207.000
300
$1.98
$594.000
600
$1.90
$1,140.000
1,200
$1.83
$2,196.000
2,700
$1.78
$4,806.000
5,100
$1.63
$8,313.000
7,500
+
$1.60
$12,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes