help desk software
DATA SHEET

A-MCUP-80010/B-R

Assmann WSW Components

Cable Assembly UTP Patch Cord 1m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MCUP-80010/B-R
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
UTP Patch Cord
Cable Length:
1 m
Life Cycle:
Discontinued & Replaced
Cable Assembly UTP Patch Cord 1m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Search Keywords:
AMCUP80010BR
  This product is discontinued, but still in stock
IN STOCK: 155
Can Ship immediately
Minimum Order:
23
Enter Quantity
Quantity
Unit Price
Ext. Price
23
$6.25
$143.750
25
$3.99
$99.750
100
$1.75
$175.000
250
$1.60
$400.000
1,000
$1.52
$1,520.000
2,500 +
$1.45
$3,625.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
A-MCUP-80010/B
A-MCUP-80010/B
VIEW PRODUCT
Tools/3D Models
Product Guides