A-MO-6/6-F50
Assmann WSW ComponentsConn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MO-6/6-F50
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Temperature:
-40 to 125 °C
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords:
AMO66F50
Possible Replacement options available. See Alternatives
IN STOCK:
4,531
Ships today, if you order in
On Order:
15,000
can ship 2/20/25
Minimum Order:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1308
$32.700
2,500
$0.1030
$257.500
5,000
$0.0986
$493.000
10,000
$0.0971
$971.000
25,000
$0.0932
$2,330.000
50,000
$0.0829
$4,145.000
100,000
$0.0817
$8,170.000
150,000
+
$0.0804
$12,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AT-K-26-6-B/1000
Flat Cable Polypropylene 6Conductors 26AWG Black 304.8m Reel
170234-1
POSITIVE LOCK RECP
3-640430-4
04P MTA156 CONN ASSY 26AWG BLU
647485-2
SL156 RECEPT,AUNI/PHBZ,L/P,LRG
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...