A-MO-6/6-F50-R
Assmann WSW ComponentsConn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MO-6/6-F50-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords:
AMO66F50R
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
50
Available in less than min:
5
Quantity
Unit Price
Ext. Price
1
$0.5269
$0.527
50
$0.4790
$23.950
100
+
$0.3700
$37.000
Product Guides