A-MO-8/8-F50
Assmann WSW ComponentsConn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MO-8/8-F50
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Temperature:
-40 to 85 °C
The Assmann WSW Components part A-MO-8/8-F50 is a high-quality conn modular plug designed for easy crimping and installation onto ST cable. With 8 positions and 8 terminals, it provides a reliable and secure connection for a wide range of networking and communication applications. The cable mount design ensures easy installation and durability, while the 1 port configuration allows for efficient cable routing. Whether for professional or personal use, this modular plug offers the perfect solution for your connectivity needs.
Search Keywords:
AMO88F50
IN STOCK:
16,337
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1827
$91.350
2,500
$0.1439
$359.750
5,000
$0.1377
$688.500
7,500
$0.1356
$1,017.000
10,000
$0.1336
$1,336.000
25,000
$0.1301
$3,252.500
50,000
$0.1250
$6,250.000
100,000
+
$0.1231
$12,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
4606X-101-103LF
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin ...
184269-1
SOLISTRAND 16-14HD 90 RING 8
102241-4
06 MODIV HSG COMP SR .100 POL
1827729
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag