help desk software
DATA SHEET

A-MO-8/8-F50-R

Assmann WSW Components

Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-MO-8/8-F50-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
313
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5181
$0.518
313
$0.4710
$147.423
500
$0.3010
$150.500
750
$0.1334
$100.050
1,000
$0.1247
$124.700
1,500
$0.1161
$174.150
5,000 +
$0.1102
$551.000
RECOMMENDED REPLACEMENT
A-MO-8/8-F50
A-MO-8/8-F50
VIEW PRODUCT
Tools/3D Models
Product Guides