help desk software
DATA SHEET

AR-20-HZL-TT

Assmann WSW Components

Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AR-20-HZL-TT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5520
Type:
IC Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 125 °C
Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
AR20HZLTT
IN STOCK: 928
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1380
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5938
$29.690
250
$0.5849
$146.225
500
$0.5762
$288.100
1,000
$0.5675
$567.500
1,380
$0.5590
$771.420
2,760
$0.3440
$949.440
4,140
$0.2723
$1,127.322
5,520 +
$0.2669
$1,473.288
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides