Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AR-24-HZL-TT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9600
Type:
IC Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 125 °C
Conn IC Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
AR24HZLTT
IN STOCK:
916
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2400
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6230
$31.150
500
$0.6137
$306.850
1,000
$0.6045
$604.500
2,400
$0.5954
$1,428.960
4,800
$0.3664
$1,758.720
7,200
$0.2901
$2,088.720
9,600
+
$0.2843
$2,729.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5SY4104-7
Thermal Circuit Breaker - 1 Pole(s) - 4A - 400VAC - Din Rail
RT424F24
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Lat...
D2425G
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...
SR6B6K24
SR6B6K24
PM-L25-P
Optical Sensor - Transmissive - 0.236" (6mm) - Module - Wire Leads - Slot Type