AT-K-26-6-B/100
Assmann WSW ComponentsFlat Cable 6Conductors 26AWG 30.48m Bare Copper Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AT-K-26-6-B/100
RoHS:
Yes
HTS:
8544422000
COO:
CN
Supplier Standard Pack
1000
Cable Pitch:
N/A
Cable Length:
100 Feet
Type:
Flat Cable
Number of Conductors:
6
The ASSMANN WSW COMPONENTS AT-K-26-6-B/100 is a high-quality flat cable featuring 6 conductors made of 26AWG bare copper. With a length of 30.48m and a sleek black color, this cable is perfect for various electronic applications requiring reliable and efficient connectivity. Trusted for its durability and performance, this flat cable is a must-have for any project requiring precise and stable signal transmission.
Search Keywords:
ATK266B100
Different packaging options available. See Alternatives
IN STOCK:
158
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$18.29
$18.290
10
$16.32
$163.200
25
$15.84
$396.000
50
$15.38
$769.000
100
$14.53
$1,453.000
250
$14.15
$3,537.500
500
+
$13.93
$6,965.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AL6H-M14-A
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Q...
SPM5X111C9
Series S Pushbutton switches are designed for snap-in panel mounting.
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
17745
RP50GR
Conn Binding Post PIN 1 POS ST Panel Mount 1 Port